Part Details for C327C202F2H5HA91707303 by KEMET Corporation
Overview of C327C202F2H5HA91707303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C327C202F2H5HA91707303
C327C202F2H5HA91707303 CAD Models
C327C202F2H5HA91707303 Part Data Attributes
|
C327C202F2H5HA91707303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C202F2H5HA91707303
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C327C202F2H5HA91707303
This table gives cross-reference parts and alternative options found for C327C202F2H5HA91707303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C327C202F2H5HA91707303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C327C202F2H5HA91707317 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C327C202F2H5HA91707303 vs C327C202F2H5HA91707317 |
C327C202F2H5HA7301 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C327C202F2H5HA91707303 vs C327C202F2H5HA7301 |
C327C202F2H5TA91707317 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C327C202F2H5HA91707303 vs C327C202F2H5TA91707317 |
C327C202F2H5TA91707303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C327C202F2H5HA91707303 vs C327C202F2H5TA91707303 |
C327C202F2H5TA7305 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C327C202F2H5HA91707303 vs C327C202F2H5TA7305 |
C327C202F2H5TA7303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C327C202F2H5HA91707303 vs C327C202F2H5TA7303 |
C327C202F2H5HA | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C327C202F2H5HA91707303 vs C327C202F2H5HA |
C327C202F2H5TA91707301 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C327C202F2H5HA91707303 vs C327C202F2H5TA91707301 |
C327C202F2H5HA91707301 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C327C202F2H5HA91707303 vs C327C202F2H5HA91707301 |
C327C202F2H5TA9170 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C327C202F2H5HA91707303 vs C327C202F2H5TA9170 |