There are no models available for this part yet.
Overview of C326C752JAG5TA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C326C752JAG5TA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C326C752JAG5TA-ND
|
DigiKey | CAP CER 7500PF 250V C0G/NP0 RAD Min Qty: 1500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1488 | Buy Now | |
DISTI #
80-C326C752JAG5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 7500pF C0G 5% LS=2.54mm RoHS: Compliant | 0 |
|
$0.1290 / $0.5100 | Order Now |
CAD Models for C326C752JAG5TA by KEMET Corporation
Part Data Attributes for C326C752JAG5TA by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.0075 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.62 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.18 mm
|
Alternate Parts for C326C752JAG5TA
This table gives cross-reference parts and alternative options found for C326C752JAG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C326C752JAG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C325C752JAG5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C752JAG5TA vs C325C752JAG5TA7305 |
C326C752JAG5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C752JAG5TA vs C326C752JAG5HA7305 |
C323C752JAG5TA91707317 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 2012, | KEMET Corporation | C326C752JAG5TA vs C323C752JAG5TA91707317 |
C325C752JAG5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C752JAG5TA vs C325C752JAG5HA7305 |
C325C752JAG5TA91707317 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 2012, | KEMET Corporation | C326C752JAG5TA vs C325C752JAG5TA91707317 |
C328C752JAG5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C326C752JAG5TA vs C328C752JAG5TA |
C328C752JAG5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C752JAG5TA vs C328C752JAG5TA7317 |
C328C752KAG5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C752JAG5TA vs C328C752KAG5TA7305 |
C326C752JAG5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C752JAG5TA vs C326C752JAG5HA |
C323C752KAG5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C326C752JAG5TA vs C323C752KAG5TA |