Datasheets
C326C472GAG5HA7317 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C326C472GAG5HA7317 by KEMET Corporation

Overview of C326C472GAG5HA7317 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C326C472GAG5HA7317

C326C472GAG5HA7317 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C326C472GAG5HA7317 Part Data Attributes

C326C472GAG5HA7317 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C326C472GAG5HA7317 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.62 mm
JESD-609 Code e0
Length 5.08 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 3.18 mm

Alternate Parts for C326C472GAG5HA7317

This table gives cross-reference parts and alternative options found for C326C472GAG5HA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C326C472GAG5HA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C328C472GAG5HA7303 Ceramic Capacitor, Ceramic, KEMET Corporation C326C472GAG5HA7317 vs C328C472GAG5HA7303
C323C472GAG5TA91707301 Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2012, KEMET Corporation C326C472GAG5HA7317 vs C323C472GAG5TA91707301
C323C472GAG5HA7303 Ceramic Capacitor, Ceramic, KEMET Corporation C326C472GAG5HA7317 vs C323C472GAG5HA7303
C326C472GAG5TA91707317 Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2012, KEMET Corporation C326C472GAG5HA7317 vs C326C472GAG5TA91707317
C323C472GAG5HA7305 Ceramic Capacitor, Ceramic, KEMET Corporation C326C472GAG5HA7317 vs C323C472GAG5HA7305
C328C472GAG5TA7301 Ceramic Capacitor, Ceramic KEMET Corporation C326C472GAG5HA7317 vs C328C472GAG5TA7301
C323C472GAG5TATR Ceramic Capacitor, Ceramic, KEMET Corporation C326C472GAG5HA7317 vs C323C472GAG5TATR
C323C472GAG5TA91707305 Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2012, KEMET Corporation C326C472GAG5HA7317 vs C323C472GAG5TA91707305
C323C472GAG5TA91707317 Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2012, KEMET Corporation C326C472GAG5HA7317 vs C323C472GAG5TA91707317
C326C472GAG5HA7305 Ceramic Capacitor, Ceramic, KEMET Corporation C326C472GAG5HA7317 vs C326C472GAG5HA7305

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C326C472GAG5HA7317 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C326C472GAG5HA7317 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C326C472GAG5HA7317 would you like to use for your alert(s)?
  • Please alert me when C326C472GAG5HA7317 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C326C472GAG5HA7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C326C472GAG5HA7317 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C326C472GAG5HA7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C326C472GAG5HA7317.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C326C472GAG5HA7317 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: