Part Details for C326C240J1G5HATR by KEMET Corporation
Overview of C326C240J1G5HATR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C326C240J1G5HATR
C326C240J1G5HATR CAD Models
C326C240J1G5HATR Part Data Attributes
|
C326C240J1G5HATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C326C240J1G5HATR
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C326C240J1G5HATR
This table gives cross-reference parts and alternative options found for C326C240J1G5HATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C326C240J1G5HATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C325C240J1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C326C240J1G5HATR vs C325C240J1G5HA |
C325C240J1G5TA91707305 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 2012, | KEMET Corporation | C326C240J1G5HATR vs C325C240J1G5TA91707305 |
C326C240J1G5TA9170 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 2012, | KEMET Corporation | C326C240J1G5HATR vs C326C240J1G5TA9170 |
C323C240J1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C326C240J1G5HATR vs C323C240J1G5HA |
C326C240J1G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C240J1G5HATR vs C326C240J1G5HA7301 |
C328C240J1G5TA91707303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 2012, | KEMET Corporation | C326C240J1G5HATR vs C328C240J1G5TA91707303 |
C326C240J1G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C240J1G5HATR vs C326C240J1G5TA7317 |
C326C240J1G5TA91707317 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 2012, | KEMET Corporation | C326C240J1G5HATR vs C326C240J1G5TA91707317 |
C328C240J1G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C240J1G5HATR vs C328C240J1G5TA7305 |
C325C240J1G5TA91707303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 2012, | KEMET Corporation | C326C240J1G5HATR vs C325C240J1G5TA91707303 |