Part Details for C326C102K1R5TATR by KEMET Corporation
Overview of C326C102K1R5TATR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C326C102K1R5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M9818
|
Newark | 1000Pf 100V Rohs Compliant: Yes |Kemet C326C102K1R5TATR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0840 | Buy Now |
DISTI #
C326C102K1R5TATR
|
Avnet Americas | RDL,CONF,X7R,1000PF,100V,10%,.2X.35,.1LS,TR, - Tape and Reel (Alt: C326C102K1R5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
C1S408400682943
|
Chip1Stop | Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125C T/R RoHS: Compliant | 75 |
|
$0.0088 | Buy Now |
Part Details for C326C102K1R5TATR
C326C102K1R5TATR CAD Models
C326C102K1R5TATR Part Data Attributes
|
C326C102K1R5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C326C102K1R5TATR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C326C102K1R5TATR
This table gives cross-reference parts and alternative options found for C326C102K1R5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C326C102K1R5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C323C102K1R5TA7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | KEMET Corporation | C326C102K1R5TATR vs C323C102K1R5TA7303 |
C325C102K1R5TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C326C102K1R5TATR vs C325C102K1R5TA |
C326C102K1R5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C102K1R5TATR vs C326C102K1R5TA7305 |
SR211C102KAATR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | C326C102K1R5TATR vs SR211C102KAATR1 |
C326C102K1R5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C102K1R5TATR vs C326C102K1R5TA7317 |
C328C102K1R5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C326C102K1R5TATR vs C328C102K1R5TA7301 |
C325C102K1R5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C326C102K1R5TATR vs C325C102K1R5HA |
C323C102K1R5HA7317 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | KEMET Corporation | C326C102K1R5TATR vs C323C102K1R5HA7317 |
C323C102K1R5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C326C102K1R5TATR vs C323C102K1R5HA |
C323C102K1R5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C326C102K1R5TATR vs C323C102K1R5TA7301 |