Part Details for C324C510K3G5TA91707305 by KEMET Corporation
Overview of C324C510K3G5TA91707305 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C324C510K3G5TA91707305
C324C510K3G5TA91707305 CAD Models
C324C510K3G5TA91707305 Part Data Attributes
|
C324C510K3G5TA91707305
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C324C510K3G5TA91707305
KEMET Corporation
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C324C510K3G5TA91707305
This table gives cross-reference parts and alternative options found for C324C510K3G5TA91707305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C324C510K3G5TA91707305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C324C510K3G5TA9170 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 2012, | KEMET Corporation | C324C510K3G5TA91707305 vs C324C510K3G5TA9170 |
C320C510K3G5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C510K3G5TA91707305 vs C320C510K3G5TATR |
C320C510K3G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C510K3G5TA91707305 vs C320C510K3G5HATR |
C320C510K3G5TA9170 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 2012, | KEMET Corporation | C324C510K3G5TA91707305 vs C320C510K3G5TA9170 |
C320C510K3G5TA91707301 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 2012, | KEMET Corporation | C324C510K3G5TA91707305 vs C320C510K3G5TA91707301 |
C320C510K3G5TA91707317 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 2012, | KEMET Corporation | C324C510K3G5TA91707305 vs C320C510K3G5TA91707317 |