C323C682G2G5TA91707317
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012,

Overview of C323C682G2G5TA91707317 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C323C682G2G5TA91707317 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C323C682G2G5TA91707317 by KEMET Corporation

C323C682G2G5TA91707317
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
AEC-Q200
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.18 mm
Want to compare parts?
  1. C323C682G2G5TA91707317
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012,
    VS

Alternate Parts for C323C682G2G5TA91707317

This table gives cross-reference parts and alternative options found for C323C682G2G5TA91707317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C323C682G2G5TA91707317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C328C682G2G5HA7317 Ceramic Capacitor, Ceramic, KEMET Corporation C323C682G2G5TA91707317 vs C328C682G2G5HA7317
C323C682G2G5TA91707303 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012, KEMET Corporation C323C682G2G5TA91707317 vs C323C682G2G5TA91707303
C328C682G2G5TATR Ceramic Capacitor, Ceramic, KEMET Corporation C323C682G2G5TA91707317 vs C328C682G2G5TATR
C326C682G2G5TA7303 Ceramic Capacitor, Ceramic, KEMET Corporation C323C682G2G5TA91707317 vs C326C682G2G5TA7303
C326C682G2G5TA91707303 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012, KEMET Corporation C323C682G2G5TA91707317 vs C326C682G2G5TA91707303
C323C682G2G5TA7305 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012, KEMET Corporation C323C682G2G5TA91707317 vs C323C682G2G5TA7305
C323C682G2G5TA7301 Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012 KEMET Corporation C323C682G2G5TA91707317 vs C323C682G2G5TA7301
C328C682G2G5HA Ceramic Capacitor, Ceramic, KEMET Corporation C323C682G2G5TA91707317 vs C328C682G2G5HA
C328C682G2G5TA Ceramic Capacitor, Ceramic KEMET Corporation C323C682G2G5TA91707317 vs C328C682G2G5TA
C328C682G2G5TA7303 Ceramic Capacitor, Ceramic, KEMET Corporation C323C682G2G5TA91707317 vs C328C682G2G5TA7303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C323C682G2G5TA91707317 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C323C682G2G5TA91707317 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C323C682G2G5TA91707317 would you like to use for your alert(s)?
  • Please alert me when C323C682G2G5TA91707317 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C323C682G2G5TA91707317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C323C682G2G5TA91707317 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C323C682G2G5TA91707317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C323C682G2G5TA91707317.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C323C682G2G5TA91707317 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: