Part Details for C323C302JAG5TA7305 by KEMET Corporation
Overview of C323C302JAG5TA7305 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C323C302JAG5TA7305
C323C302JAG5TA7305 CAD Models
C323C302JAG5TA7305 Part Data Attributes
|
C323C302JAG5TA7305
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C323C302JAG5TA7305
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C323C302JAG5TA7305
This table gives cross-reference parts and alternative options found for C323C302JAG5TA7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C323C302JAG5TA7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C326C302JAG5TA91707317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 2012, | C323C302JAG5TA7305 vs C326C302JAG5TA91707317 |
C325C302JAG5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C302JAG5TA7305 vs C325C302JAG5HA |
C328C302JAG5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C302JAG5TA7305 vs C328C302JAG5TA7317 |
C328C302JAG5TA91707305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 2012, | C323C302JAG5TA7305 vs C328C302JAG5TA91707305 |
C325C302JAG5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 2012, | C323C302JAG5TA7305 vs C325C302JAG5TA9170 |
C328C302JAG5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C323C302JAG5TA7305 vs C328C302JAG5TA7301 |
C326C302JAG5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C302JAG5TA7305 vs C326C302JAG5TA7303 |
C328C302JAG5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C323C302JAG5TA7305 vs C328C302JAG5TA |
C323C302JAG5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C302JAG5TA7305 vs C323C302JAG5HA7303 |
C323C302JAG5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C302JAG5TA7305 vs C323C302JAG5HA7305 |