Part Details for C323C202KAG5HATR by KEMET Corporation
Overview of C323C202KAG5HATR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C323C202KAG5HATR
C323C202KAG5HATR CAD Models
C323C202KAG5HATR Part Data Attributes
|
C323C202KAG5HATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C323C202KAG5HATR
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C323C202KAG5HATR
This table gives cross-reference parts and alternative options found for C323C202KAG5HATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C323C202KAG5HATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C326C202KAG5TA9170 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C323C202KAG5HATR vs C326C202KAG5TA9170 |
C325C202KAG5TA91707303 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C323C202KAG5HATR vs C325C202KAG5TA91707303 |
C326C202KAG5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C202KAG5HATR vs C326C202KAG5TATR |
C323C202KAG5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C202KAG5HATR vs C323C202KAG5TATR |
C326C202KAG5TA91707303 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C323C202KAG5HATR vs C326C202KAG5TA91707303 |
C325C202KAG5TA91707317 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C323C202KAG5HATR vs C325C202KAG5TA91707317 |
C323C202KAG5TA91707301 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C323C202KAG5HATR vs C323C202KAG5TA91707301 |
C323C202KAG5TA91707305 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C323C202KAG5HATR vs C323C202KAG5TA91707305 |
C325C202KAG5TA91707301 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2012, | KEMET Corporation | C323C202KAG5HATR vs C325C202KAG5TA91707301 |
C328C202KAG5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C202KAG5HATR vs C328C202KAG5HATR |