C323C125K5N5TA91707301
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED

Overview of C323C125K5N5TA91707301 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C323C125K5N5TA91707301 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C323C125K5N5TA91707301TR-ND
DigiKey CAP CER 1.2UF 50V X8L RADIAL Min Qty: 2500 Lead time: 33 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.2273
$0.2273 Buy Now

CAD Models for C323C125K5N5TA91707301 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C323C125K5N5TA91707301 by KEMET Corporation

C323C125K5N5TA91707301
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
1.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 12 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Surface Mount
NO
Temperature Characteristics Code
X8L
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.18 mm
Want to compare parts?
  1. C323C125K5N5TA91707301
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for C323C125K5N5TA91707301

This table gives cross-reference parts and alternative options found for C323C125K5N5TA91707301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C323C125K5N5TA91707301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C326C125K5N5TA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C323C125K5N5TA91707301 vs C326C125K5N5TA
C326C125K5N5TA9170 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C323C125K5N5TA91707301 vs C326C125K5N5TA9170
C323C125K5N5TA7301 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C323C125K5N5TA91707301 vs C323C125K5N5TA7301
C323C125K5N5TA91707303 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C323C125K5N5TA91707301 vs C323C125K5N5TA91707303
C326C125K5N5TA91707301 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C323C125K5N5TA91707301 vs C326C125K5N5TA91707301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C323C125K5N5TA91707301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C323C125K5N5TA91707301 by KEMET Corporation

  • Please alert me when C323C125K5N5TA91707301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C323C125K5N5TA91707301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C323C125K5N5TA91707301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C323C125K5N5TA91707301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C323C125K5N5TA91707301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C323C125K5N5TA91707301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: