Part Details for C323C103M1R5HA7301 by KEMET Corporation
Overview of C323C103M1R5HA7301 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C323C103M1R5HA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C323C103M1R5HA-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 20% LS=5.08mm RoHS: Not Compliant | 0 |
|
$0.0460 / $0.3200 | Order Now |
Part Details for C323C103M1R5HA7301
C323C103M1R5HA7301 CAD Models
C323C103M1R5HA7301 Part Data Attributes
|
C323C103M1R5HA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C323C103M1R5HA7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C323C103M1R5HA7301
This table gives cross-reference parts and alternative options found for C323C103M1R5HA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C323C103M1R5HA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C328C103M1R5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C103M1R5HA7301 vs C328C103M1R5TA7305 |
C328C103M1R5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C103M1R5HA7301 vs C328C103M1R5HA7317 |
C325C103M1R5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C103M1R5HA7301 vs C325C103M1R5TA7303 |
C326C103M1R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C103M1R5HA7301 vs C326C103M1R5TA9170 |
C328C103M1R5TA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C323C103M1R5HA7301 vs C328C103M1R5TA |
C326C103M1R5TA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C323C103M1R5HA7301 vs C326C103M1R5TA |
C323C103M1R5HA7305 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | KEMET Corporation | C323C103M1R5HA7301 vs C323C103M1R5HA7305 |
C328C103M1R5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C103M1R5HA7301 vs C328C103M1R5HA7301 |
C325C103M1R5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C103M1R5HA7301 vs C325C103M1R5HA7305 |
C323C103M1R5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C323C103M1R5HA7301 vs C323C103M1R5HA |