Part Details for C322J823K90C000 by Xiamen Faratronic Co Ltd
Overview of C322J823K90C000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C322J823K90C000
C322J823K90C000 CAD Models
C322J823K90C000 Part Data Attributes
|
C322J823K90C000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C322J823K90C000
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for C322J823K90C000
This table gives cross-reference parts and alternative options found for C322J823K90C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322J823K90C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322J823K90C450 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, | Xiamen Faratronic Co Ltd | C322J823K90C000 vs C322J823K90C450 |
R76PN2820BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | C322J823K90C000 vs R76PN2820BB30K |
R75PN2820CK30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, | KEMET Corporation | C322J823K90C000 vs R75PN2820CK30K |
75PN2820JH30K | Film Capacitor, | KEMET Corporation | C322J823K90C000 vs 75PN2820JH30K |
75PN2820AA30K | Film Capacitor, | KEMET Corporation | C322J823K90C000 vs 75PN2820AA30K |
R75PN2820AA30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, | KEMET Corporation | C322J823K90C000 vs R75PN2820AA30K |
75PN2820DQ30K | Film Capacitor, | KEMET Corporation | C322J823K90C000 vs 75PN2820DQ30K |
75PN2820GY30K | Film Capacitor, | KEMET Corporation | C322J823K90C000 vs 75PN2820GY30K |
R75PN28205030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, | KEMET Corporation | C322J823K90C000 vs R75PN28205030K |
76PN2820BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | C322J823K90C000 vs 76PN2820BB30K |