Part Details for C322E333J20A201 by Xiamen Faratronic Co Ltd
Overview of C322E333J20A201 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Part Details for C322E333J20A201
C322E333J20A201 CAD Models
C322E333J20A201 Part Data Attributes
|
C322E333J20A201
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C322E333J20A201
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, 2814,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 2814 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2814 | |
Terminal Pitch | 5 mm | |
Width | 3.5 mm |
Alternate Parts for C322E333J20A201
This table gives cross-reference parts and alternative options found for C322E333J20A201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322E333J20A201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79IC2330CK40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, 2814, | KEMET Corporation | C322E333J20A201 vs 79IC2330CK40J |
79IC2330Z340J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, 2814, | KEMET Corporation | C322E333J20A201 vs 79IC2330Z340J |
R79IC2330DQ40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, 2814, | KEMET Corporation | C322E333J20A201 vs R79IC2330DQ40J |
79IC2330AA40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, 2814, | KEMET Corporation | C322E333J20A201 vs 79IC2330AA40J |