Part Details for C322C822JAG5HA7303 by KEMET Corporation
Overview of C322C822JAG5HA7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C322C822JAG5HA7303
C322C822JAG5HA7303 CAD Models
C322C822JAG5HA7303 Part Data Attributes
|
C322C822JAG5HA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C822JAG5HA7303
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C322C822JAG5HA7303
This table gives cross-reference parts and alternative options found for C322C822JAG5HA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322C822JAG5HA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322C822JAG5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C822JAG5HA7303 vs C322C822JAG5HA7301 |
C322C822JAG5TA9170 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 2012, | KEMET Corporation | C322C822JAG5HA7303 vs C322C822JAG5TA9170 |
C322C822JAG5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C822JAG5HA7303 vs C322C822JAG5TA7305 |
C322C822KAG5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C822JAG5HA7303 vs C322C822KAG5TA7303 |
C322C822KAG5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C822JAG5HA7303 vs C322C822KAG5HA7301 |
C322C822JAG5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C822JAG5HA7303 vs C322C822JAG5HA |
C322C822JAG5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C822JAG5HA7303 vs C322C822JAG5TATR |
C321C822KAG5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C822JAG5HA7303 vs C321C822KAG5HA |
C322C822KAG5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C822JAG5HA7303 vs C322C822KAG5HA7317 |
C322C822JAG5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C322C822JAG5HA7303 vs C322C822JAG5TA7301 |