Part Details for C322C152JAG5TA7301 by KEMET Corporation
Overview of C322C152JAG5TA7301 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C322C152JAG5TA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C322C152JAG5TA7301-ND
|
DigiKey | CAP CER 1500PF 250V C0G/NP0 RAD Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1401 | Buy Now |
DISTI #
80-C322C152JAG5TATR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 1500pF C0G 5% LS=5.08mm | 0 |
|
$1.2200 / $1.3900 | Order Now |
Part Details for C322C152JAG5TA7301
C322C152JAG5TA7301 CAD Models
C322C152JAG5TA7301 Part Data Attributes
|
C322C152JAG5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C152JAG5TA7301
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C322C152JAG5TA7301
This table gives cross-reference parts and alternative options found for C322C152JAG5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322C152JAG5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C322C152JAG5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C322C152JAG5TA7301 vs C322C152JAG5TA7303 |
C322C152JAG5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C322C152JAG5TA7301 vs C322C152JAG5TA7317 |
C322C152JAG5TA91707301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2012, | C322C152JAG5TA7301 vs C322C152JAG5TA91707301 |
C322C152JAG5TA91707303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2012, | C322C152JAG5TA7301 vs C322C152JAG5TA91707303 |
C321C152JAG5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C322C152JAG5TA7301 vs C321C152JAG5TA |
C321C152JAG5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2012, | C322C152JAG5TA7301 vs C321C152JAG5TA9170 |
C322C152JAG5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C322C152JAG5TA7301 vs C322C152JAG5HA7305 |
C322C152KAG5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C322C152JAG5TA7301 vs C322C152KAG5TA7303 |
C322C152JAG5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C322C152JAG5TA7301 vs C322C152JAG5TA |
C322C152JAG5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C322C152JAG5TA7301 vs C322C152JAG5HA7317 |