Part Details for C3225Y5V1C226ZT000N by TDK Epcos
Overview of C3225Y5V1C226ZT000N by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3225Y5V1C226ZT000N
C3225Y5V1C226ZT000N CAD Models
C3225Y5V1C226ZT000N Part Data Attributes
|
C3225Y5V1C226ZT000N
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C3225Y5V1C226ZT000N
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, +80-20%, Y5V, 1210 (3225 mm), -30º ~ +85ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1210 | |
Reach Compliance Code | unknown |