Capacitors
C3225X7R2J473K200AA
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of C3225X7R2J473K200AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C3225X7R2J473K200AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH3396
Newark Cap, 47000Pf, 630V, X7R, 1210, Capacitance:0.047µf, Voltage(Dc):630V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3225X7R2J473K200AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7514
  • 1 $0.1470
  • 10 $0.1470
  • 25 $0.1470
  • 50 $0.1350
  • 100 $0.1250
$0.1250 / $0.1470 Buy Now
DISTI # 87R4523
Newark Ceramic Capacitor 0.047Uf 630V, X7R, 10%, 1210, Full Reel, Capacitance:47000Pf, Voltage(Dc):630V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C3225X7R2J473K200AA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-2297-1-ND
DigiKey CAP CER 0.047UF 630V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 83912
In Stock
  • 1 $0.3300
  • 10 $0.2210
  • 50 $0.1760
  • 100 $0.1454
  • 500 $0.1136
  • 1,000 $0.1000
$0.1000 / $0.3300 Buy Now
DISTI # 71AH3396
Avnet Americas Multilayer Ceramic Capacitor, 0.047 uF, 630 V, ± 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH3396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack 6685 Partner Stock
  • 1 $0.4510
  • 10 $0.2510
  • 25 $0.2210
  • 50 $0.1910
  • 100 $0.1620
$0.1620 / $0.4510 Buy Now
DISTI # C3225X7R2J473K200A
Avnet Americas Multilayer Ceramic Capacitor, 0.047 uF, 630 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R2J473K200A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1328
  • 2,000 $0.1296
  • 4,000 $0.1264
  • 6,000 $0.1232
  • 8,000 $0.1200
  • 10,000 $0.1168
  • 100,000 $0.1136
$0.1136 / $0.1328 Buy Now
DISTI # 810-C3225X7R2J473K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.047uF X7R 10% T: 2mm RoHS: Compliant 18596
  • 1 $0.4600
  • 10 $0.2560
  • 100 $0.1650
  • 1,000 $0.1370
  • 2,000 $0.1230
  • 10,000 $0.1150
  • 25,000 $0.1110
  • 50,000 $0.1070
$0.1070 / $0.4600 Buy Now
Future Electronics C Series 1210 47 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel 1000
Reel
  • 1,000 $0.1180
  • 3,000 $0.1150
  • 4,000 $0.1140
  • 10,000 $0.1110
  • 15,000 $0.1080
$0.1080 / $0.1180 Buy Now
Onlinecomponents.com Cap Ceramic 0.047uF 630V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant 1000 Partner Stock
  • 1,000 $0.1400
  • 2,000 $0.1322
  • 4,000 $0.1000
$0.1000 / $0.1400 Buy Now
DISTI # C3225X7R2J473K200AA
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.047uF X7R 10% T: 2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 8000
In Stock
  • 1,000 $0.1030
$0.1030 Buy Now
DISTI # C3225X7R2J473KAA
TME Capacitor: ceramic, MLCC, 47nF, 630V, X7R, ±10%, SMD, 1210 Min Qty: 1000 0
  • 1,000 $0.1250
$0.1250 RFQ
Chip 1 Exchange INSTOCK 1300
RFQ
DISTI # C3225X7R2J473K200AA
Avnet Abacus Multilayer Ceramic Capacitor, 0.047 uF, 630 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R2J473K200AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741001792436
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes 1000
  • 350 $0.2490
  • 500 $0.2480
$0.2480 / $0.2490 Buy Now
DISTI # C1S741000881052
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape 870
  • 5 $0.3030
  • 50 $0.1000
  • 200 $0.0998
  • 500 $0.0995
$0.0995 / $0.3030 Buy Now
DISTI # C1S741000728425
Chip1Stop Cap Ceramic 0.047uF 630V X7R 10% Pad SMD 1210 125C T/R pbFree: Yes 58
  • 58 $0.1440
$0.1440 Buy Now

CAD Models for C3225X7R2J473K200AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C3225X7R2J473K200AA by TDK Corporation

C3225X7R2J473K200AA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
TDK
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C3225X7R2J473K200AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for C3225X7R2J473K200AA

This table gives cross-reference parts and alternative options found for C3225X7R2J473K200AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7R2J473K200AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210Y6300473KXR Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP Knowles Capacitors C3225X7R2J473K200AA vs 1210Y6300473KXR
C3225X7R2J473KT5 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT TDK Corporation C3225X7R2J473K200AA vs C3225X7R2J473KT5
1210J6300473KXB Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP Knowles Capacitors C3225X7R2J473K200AA vs 1210J6300473KXB
GRJ32DR72J473KWJ1K Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP Murata Manufacturing Co Ltd C3225X7R2J473K200AA vs GRJ32DR72J473KWJ1K
CGA6M4X7R2J473K200AE Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C3225X7R2J473K200AA vs CGA6M4X7R2J473K200AE
C3225X7R2J473K200AM Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C3225X7R2J473K200AA vs C3225X7R2J473K200AM
CF32X7R473K630AL Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1210, KYOCERA Corporation C3225X7R2J473K200AA vs CF32X7R473K630AL
631S41W473KV6U Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc C3225X7R2J473K200AA vs 631S41W473KV6U
C3225X7R2J473KT Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS AND REACH COMPLIANT TDK Corporation C3225X7R2J473K200AA vs C3225X7R2J473KT
1210Y6300473KXB Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP Knowles Capacitors C3225X7R2J473K200AA vs 1210Y6300473KXB

Related Parts for C3225X7R2J473K200AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3225X7R2J473K200AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3225X7R2J473K200AA by TDK Corporation

Select Manufacturer
Which Manufacturer of C3225X7R2J473K200AA would you like to use for your alert(s)?
  • Please alert me when C3225X7R2J473K200AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3225X7R2J473K200AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3225X7R2J473K200AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3225X7R2J473K200AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3225X7R2J473K200AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3225X7R2J473K200AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: