Part Details for C3225X7R1H155M200AA by TDK Corporation
Overview of C3225X7R1H155M200AA by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225X7R1H155M200AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3934-1-ND
|
DigiKey | CAP CER 1.5UF 50V X7R 1210 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1800 In Stock |
|
$0.0976 / $0.5300 | Buy Now |
DISTI #
C3225X7R1H155M200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 50 V, ? 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R1H155M200A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1254 | Buy Now |
DISTI #
810-C3225X7R1H155M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3225X7R1H225KAE RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | C Series 1210 1.5 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0938 | Buy Now |
DISTI #
C3225X7R1H155M200AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 uF, 50 V, � 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R1H155M200AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C3225X7R1H155M200AA
C3225X7R1H155M200AA CAD Models
C3225X7R1H155M200AA Part Data Attributes
|
C3225X7R1H155M200AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7R1H155M200AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C3225X7R1H155M200AA
This table gives cross-reference parts and alternative options found for C3225X7R1H155M200AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7R1H155M200AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X7R1H155M | Ceramic Capacitor, Ceramic | TDK Corporation | C3225X7R1H155M200AA vs C3225X7R1H155M |
1210A0500155MXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C3225X7R1H155M200AA vs 1210A0500155MXB |
1210Y0500155MXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C3225X7R1H155M200AA vs 1210Y0500155MXR |
1210J0500155MXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C3225X7R1H155M200AA vs 1210J0500155MXB |
1210J0500155MXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C3225X7R1H155M200AA vs 1210J0500155MXT |
1210H0500155MXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C3225X7R1H155M200AA vs 1210H0500155MXT |
1210H0500155MXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C3225X7R1H155M200AA vs 1210H0500155MXB |
1210Y0500155MXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C3225X7R1H155M200AA vs 1210Y0500155MXB |
1210H0500155MXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C3225X7R1H155M200AA vs 1210H0500155MXR |
1210A0500155MXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C3225X7R1H155M200AA vs 1210A0500155MXT |