Capacitors
C3225X6S1E106K250AC
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of C3225X6S1E106K250AC by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C3225X6S1E106K250AC by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 445-14921-1-ND
DigiKey CAP CER 10UF 25V X6S 1210 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1066
In Stock
  • 1 $0.6200
  • 10 $0.4170
  • 50 $0.3320
  • 100 $0.2742
  • 500 $0.2142
  • 1,000 $0.1821
  • 2,000 $0.1714
  • 5,000 $0.1607
  • 10,000 $0.1500
  • 25,000 $0.1446
  • 50,000 $0.1393
$0.1393 / $0.6200 Buy Now
DISTI # C3225X6S1E106K250A
Avnet Americas Cap Ceramic 10uF 25V X6S 10% SMD 1210 105°C Blister Plastic T/R - Tape and Reel (Alt: C3225X6S1E106K250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1284
$0.1284 Buy Now
DISTI # 810-C3225X6S1E106K5A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3225X6S1H106K5A RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 1,000 $0.1300
$0.1300 Buy Now

CAD Models for C3225X6S1E106K250AC by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C3225X6S1E106K250AC by TDK Corporation

C3225X6S1E106K250AC
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X6S
Temperature Coefficient
22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C3225X6S1E106K250AC
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3225X6S1E106K250AC by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3225X6S1E106K250AC by TDK Corporation

Select Manufacturer
Which Manufacturer of C3225X6S1E106K250AC would you like to use for your alert(s)?
  • Please alert me when C3225X6S1E106K250AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3225X6S1E106K250AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3225X6S1E106K250AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3225X6S1E106K250AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3225X6S1E106K250AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3225X6S1E106K250AC by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: