Capacitors
C3225X5R1A475MT
TDK Corporation
Description: Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP

Overview of C3225X5R1A475MT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C3225X5R1A475MT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C3225X5R1A475MT by TDK Corporation

C3225X5R1A475MT
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. C3225X5R1A475MT
    TDK Corporation
    Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for C3225X5R1A475MT

This table gives cross-reference parts and alternative options found for C3225X5R1A475MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X5R1A475MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC1210X5R475M10TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT NIC Components Corp C3225X5R1A475MT vs NMC1210X5R475M10TRP3KF
NMC1210X5R475M10TRPF Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT NIC Components Corp C3225X5R1A475MT vs NMC1210X5R475M10TRPF
NMC1210X5R475M10TRP10 CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 4.7uF, SURFACE MOUNT, 1210, CHIP NIC Components Corp C3225X5R1A475MT vs NMC1210X5R475M10TRP10
TT32X475M100CP Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation C3225X5R1A475MT vs TT32X475M100CP
NMC1210X5R475M10TRP10F Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, LEAD FREE NIC Components Corp C3225X5R1A475MT vs NMC1210X5R475M10TRP10F
NMC1210X5R475M10TRP CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 4.7uF, SURFACE MOUNT, 1210, CHIP NIC Components Corp C3225X5R1A475MT vs NMC1210X5R475M10TRP
NMC1210X5R475M10TRPLP10F Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, LEAD FREE NIC Components Corp C3225X5R1A475MT vs NMC1210X5R475M10TRPLP10F
NMC1210X5R475M10TRPLP10 CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 4.7uF, SURFACE MOUNT, 1210, CHIP NIC Components Corp C3225X5R1A475MT vs NMC1210X5R475M10TRPLP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3225X5R1A475MT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3225X5R1A475MT by TDK Corporation

Select Manufacturer
Which Manufacturer of C3225X5R1A475MT would you like to use for your alert(s)?
  • Please alert me when C3225X5R1A475MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3225X5R1A475MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3225X5R1A475MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3225X5R1A475MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3225X5R1A475MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3225X5R1A475MT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: