-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.068uF, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5096
|
Newark | Cap, 0.068Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Tdk C3225C0G2A683J230AA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.3930 / $0.4390 | Buy Now |
DISTI #
71AK7633
|
Newark | Cap, 68000Pf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Tdk C3225C0G2A683J230AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.6330 / $1.1400 | Buy Now |
DISTI #
445-15455-1-ND
|
DigiKey | CAP CER 0.068UF 100V C0G 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1403 In Stock |
|
$0.3866 / $1.4900 | Buy Now |
DISTI #
C3225C0G2A683J230A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 100 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225C0G2A683J230A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4260 / $0.4980 | Buy Now |
DISTI #
810-C3225C0G2A683JAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 0.068uF C0G 5% T: 2.5mm RoHS: Compliant | 800 |
|
$0.4010 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
DISTI #
C3225C0G2A683JAA
|
TME | Capacitor: ceramic, MLCC, 68nF, 100V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.4440 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225C0G2A683J230AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225C0G2A683J230AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.068uF, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225C0G2A683J230AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225C0G2A683J230AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA6N2C0G2A683J230AE | Ceramic Capacitor, Ceramic, | TDK Corporation | C3225C0G2A683J230AA vs CGA6N2C0G2A683J230AE |
CGA6N2C0G2A683J230AA | Ceramic Capacitor, Ceramic | TDK Corporation | C3225C0G2A683J230AA vs CGA6N2C0G2A683J230AA |
CGA6N2COG2A683J230AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1210, | TDK Corporation | C3225C0G2A683J230AA vs CGA6N2COG2A683J230AA |