C321C392K2R5CA
KEMET Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of C321C392K2R5CA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for C321C392K2R5CA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C321C392K2R5CA by KEMET Corporation

C321C392K2R5CA
KEMET Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
C321
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. C321C392K2R5CA
    KEMET Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for C321C392K2R5CA

This table gives cross-reference parts and alternative options found for C321C392K2R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C321C392K2R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VK20BY392KC CAPACITOR, CERAMIC, 200V, X7R, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd C321C392K2R5CA vs VK20BY392KC
VK30BY392KCRF002 CAPACITOR, CERAMIC, 200V, X7R, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd C321C392K2R5CA vs VK30BY392KCRF002
RPE132X7R392K200V Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd C321C392K2R5CA vs RPE132X7R392K200V
M39014/02-1331TR Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc C321C392K2R5CA vs M39014/02-1331TR
8121M2000392KX Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED Knowles Capacitors C321C392K2R5CA vs 8121M2000392KX
VK20BY392KCR CAPACITOR, CERAMIC, 200V, X7R, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd C321C392K2R5CA vs VK20BY392KCR
VK30BY392KCCECC CAPACITOR, CERAMIC, 200V, X7R, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd C321C392K2R5CA vs VK30BY392KCCECC
C062C392K2R5TA7200 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C321C392K2R5CA vs C062C392K2R5TA7200
VK30BY392KCN024 CAPACITOR, CERAMIC, 200V, X7R, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd C321C392K2R5CA vs VK30BY392KCN024
C066T392K2X5CRV Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C321C392K2R5CA vs C066T392K2X5CRV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C321C392K2R5CA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C321C392K2R5CA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C321C392K2R5CA would you like to use for your alert(s)?
  • Please alert me when C321C392K2R5CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C321C392K2R5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C321C392K2R5CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C321C392K2R5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C321C392K2R5CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C321C392K2R5CA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: