Part Details for C321C332K5G5TA by KEMET Corporation
Overview of C321C332K5G5TA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for C321C332K5G5TA
C321C332K5G5TA CAD Models
C321C332K5G5TA Part Data Attributes
|
C321C332K5G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C321C332K5G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C321C332K5G5TA
This table gives cross-reference parts and alternative options found for C321C332K5G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C321C332K5G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322C332J5G5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C321C332K5G5TA vs C322C332J5G5HA |
C321C332K5G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C321C332K5G5TA vs C321C332K5G5HA |
C322C332K5G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C321C332K5G5TA vs C322C332K5G5HA |
C322C332K5G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C321C332K5G5TA vs C322C332K5G5TA7305 |
C322C332J5G5TA7317 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 2012, | KEMET Corporation | C321C332K5G5TA vs C322C332J5G5TA7317 |
C322C332J5G5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C321C332K5G5TA vs C322C332J5G5TA |
C322C332K5G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C321C332K5G5TA vs C322C332K5G5HA7305 |
C322C332J5G5TA91707303 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 2012, | KEMET Corporation | C321C332K5G5TA vs C322C332J5G5TA91707303 |
C322C332K5G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C321C332K5G5TA vs C322C332K5G5HA7303 |
C322C332J5G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C321C332K5G5TA vs C322C332J5G5HATR |