Part Details for C3216Y5V224ZFAS by Darfon Corporation
Overview of C3216Y5V224ZFAS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3216Y5V224ZFAS
C3216Y5V224ZFAS CAD Models
C3216Y5V224ZFAS Part Data Attributes
|
C3216Y5V224ZFAS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216Y5V224ZFAS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 1206, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216Y5V224ZFAS
This table gives cross-reference parts and alternative options found for C3216Y5V224ZFAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216Y5V224ZFAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12063G224ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | C3216Y5V224ZFAS vs 12063G224ZAT4A |
C1206C224Z3VACTU | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, +80-20%, Y5V, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C3216Y5V224ZFAS vs C1206C224Z3VACTU |
C1206C224Z3VAC | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, +80-20%, Y5V, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, Bulk | KEMET Corporation | C3216Y5V224ZFAS vs C1206C224Z3VAC |
C1206C224Z3VAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 1206, | KEMET Corporation | C3216Y5V224ZFAS vs C1206C224Z3VAC7210 |
GRM319F51E224ZA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C3216Y5V224ZFAS vs GRM319F51E224ZA01J |
C1206C224Z3VAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 1206, | KEMET Corporation | C3216Y5V224ZFAS vs C1206C224Z3VAC7215 |
C3216Y5V224ZFNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | C3216Y5V224ZFAS vs C3216Y5V224ZFNS |
GRM319F51E224ZD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.22uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C3216Y5V224ZFAS vs GRM319F51E224ZD01J |
C3216Y5V224ZFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | C3216Y5V224ZFAS vs C3216Y5V224ZFTS |
GRM319F51E224ZD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.22uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C3216Y5V224ZFAS vs GRM319F51E224ZD01D |