Part Details for C3216X7S2A225MT by TDK Corporation
Overview of C3216X7S2A225MT by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X7S2A225MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 100V, 20%, X7S, -/+22% TC, 2.2UF, 1206 | 36800 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 100V, 20%, X7S, -/+22% TC, 2.2UF, 1206 | 512 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
C3216X7S2A225MT
|
Avnet Abacus | TDKC3216X7S2A225MT - Tape and Reel (Alt: C3216X7S2A225MT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C3216X7S2A225MT
C3216X7S2A225MT CAD Models
C3216X7S2A225MT Part Data Attributes
|
C3216X7S2A225MT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7S2A225MT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 2.2uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216X7S2A225MT
This table gives cross-reference parts and alternative options found for C3216X7S2A225MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7S2A225MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAASH31LBC7225MTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225MT vs MAASH31LBC7225MTCA01 |
MCJCH31LBC7225MTDA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225MT vs MCJCH31LBC7225MTDA1J |
C3216X7S2A225M/SOFT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 5% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C3216X7S2A225MT vs C3216X7S2A225M/SOFT |
MBASH31LAC7225MTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225MT vs MBASH31LAC7225MTCA01 |
MMASH31LAC7225MTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225MT vs MMASH31LAC7225MTCA01 |
CGA5L3X7S2A225M160AE | TDK Corporation | $0.4379 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C3216X7S2A225MT vs CGA5L3X7S2A225M160AE |
C3216X7S2A225M160AE | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C3216X7S2A225MT vs C3216X7S2A225M160AE |
MMASH31LAC7225MTCA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225MT vs MMASH31LAC7225MTCA18 |
MBASH31LAC7225MTCA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | C3216X7S2A225MT vs MBASH31LAC7225MTCA18 |
HMK316AC7225MLHTE | TAIYO YUDEN | $0.2504 | Capacitor, Ceramic, Chip, General Purpose, 7200pF, 100V, ±20%, X7S, 1206 (3216 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | C3216X7S2A225MT vs HMK316AC7225MLHTE |