Part Details for C3216X7R2A473K115AM by TDK Corporation
Overview of C3216X7R2A473K115AM by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X7R2A473K115AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-6069-1-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0398 / $0.2700 | Buy Now |
DISTI #
C3216X7R2A473K115A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R2A473K115A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0450 / $0.0498 | Buy Now |
DISTI #
810-C3216X7R2A473KT5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216C0G2A683J6C RoHS: Compliant | 1266 |
|
$0.0400 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
DISTI #
C3216X7R2A473K115AM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R2A473K115AM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C3216X7R2A473K115AM
C3216X7R2A473K115AM CAD Models
C3216X7R2A473K115AM Part Data Attributes
|
C3216X7R2A473K115AM
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R2A473K115AM
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216X7R2A473K115AM
This table gives cross-reference parts and alternative options found for C3216X7R2A473K115AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R2A473K115AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R2A473KT5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C3216X7R2A473K115AM vs C3216X7R2A473KT5 |
GRM31MR72A473KA01B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C3216X7R2A473K115AM vs GRM31MR72A473KA01B |
C3216X7R473KHPS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Darfon Corporation | C3216X7R2A473K115AM vs C3216X7R473KHPS |
GRM31MR72A473KA01K | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | C3216X7R2A473K115AM vs GRM31MR72A473KA01K |
CGA5H2X7R2A473KT | CAPACITOR, CERAMIC | TDK Corporation | C3216X7R2A473K115AM vs CGA5H2X7R2A473KT |
CM316X7R473K100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C3216X7R2A473K115AM vs CM316X7R473K100AT |
DM316X7R473K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.047 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C3216X7R2A473K115AM vs DM316X7R473K100AL |
DM316X7R473K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.047 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C3216X7R2A473K115AM vs DM316X7R473K100AT |
CGA5H2X7R2A473K | CAPACITOR, CERAMIC | TDK Corporation | C3216X7R2A473K115AM vs CGA5H2X7R2A473K |
CM316X7R473K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.047 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C3216X7R2A473K115AM vs CM316X7R473K100AL |