Part Details for C3216X7R1H475K160AE by TDK Corporation
Overview of C3216X7R1H475K160AE by TDK Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X7R1H475K160AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4529
|
Newark | Cap, 4.7Uf, 50V, X7R, 1206, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Tdk C3216X7R1H475K160AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 51813 |
|
$0.3180 / $0.3470 | Buy Now |
DISTI #
445-172491-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43377 In Stock |
|
$0.2675 / $1.1000 | Buy Now |
DISTI #
C3216X7R1H475K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1H475K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.2993 / $0.3312 | Buy Now |
DISTI #
45AC4529
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 45AC4529) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 25235 Partner Stock |
|
$0.4290 / $0.8530 | Buy Now |
DISTI #
810-C3216X7R1H475K1E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 50V 4.7uF X7R 10% T: 1.6mm RoHS: Compliant | 20595 |
|
$0.2790 / $0.8700 | Buy Now |
DISTI #
V72:2272_06582360
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2241 Container: Cut Strips | Americas - 624 |
|
$0.3955 | Buy Now |
|
Future Electronics | C Series 1206 4.7 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
DISTI #
84428490
|
Verical | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2956 | Buy Now |
DISTI #
69229101
|
Verical | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 2241 | Americas - 624 |
|
$0.3955 | Buy Now |
DISTI #
68491485
|
Verical | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 404 |
|
$0.4313 / $0.8700 | Buy Now |
Part Details for C3216X7R1H475K160AE
C3216X7R1H475K160AE CAD Models
C3216X7R1H475K160AE Part Data Attributes
|
C3216X7R1H475K160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R1H475K160AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216X7R1H475K160AE
This table gives cross-reference parts and alternative options found for C3216X7R1H475K160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R1H475K160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y0500475KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C3216X7R1H475K160AE vs 1206Y0500475KXB |
CM316X7R475K50KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | KYOCERA Corporation | C3216X7R1H475K160AE vs CM316X7R475K50KT |
C1206C475K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C3216X7R1H475K160AE vs C1206C475K5RACTU |
UMK316AB7475KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 4.7uF, 1206 | TAIYO YUDEN | C3216X7R1H475K160AE vs UMK316AB7475KL |
1206F0500475KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C3216X7R1H475K160AE vs 1206F0500475KXR |
C1206C475K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | C3216X7R1H475K160AE vs C1206C475K5RACAUTO |
1206A0500475KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C3216X7R1H475K160AE vs 1206A0500475KXR |
1206F0500475KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C3216X7R1H475K160AE vs 1206F0500475KXB |
C1206X475K050TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | C3216X7R1H475K160AE vs C1206X475K050TY |
GRM31CR71H475KA12B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C3216X7R1H475K160AE vs GRM31CR71H475KA12B |