Datasheets
C3216X7R1E393KT by: TDK Corporation

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP

Part Details for C3216X7R1E393KT by TDK Corporation

Overview of C3216X7R1E393KT by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C3216X7R1E393KT

C3216X7R1E393KT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C3216X7R1E393KT Part Data Attributes

C3216X7R1E393KT TDK Corporation
Buy Now Datasheet
Compare Parts:
C3216X7R1E393KT TDK Corporation Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for C3216X7R1E393KT

This table gives cross-reference parts and alternative options found for C3216X7R1E393KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R1E393KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1206J0250393KXBA51 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP Knowles Capacitors C3216X7R1E393KT vs 1206J0250393KXBA51
1206J0250393KDR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology C3216X7R1E393KT vs 1206J0250393KDR
GRM42-6X7R393K025AJ CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd C3216X7R1E393KT vs GRM42-6X7R393K025AJ
AP063C393KQU4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components C3216X7R1E393KT vs AP063C393KQU4A
1206Y0250393KDR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology C3216X7R1E393KT vs 1206Y0250393KDR
1206Y0250393KDT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology C3216X7R1E393KT vs 1206Y0250393KDT
12063C393KAT1A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP Kyocera AVX Components C3216X7R1E393KT vs 12063C393KAT1A
1206A0250393KDR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP Knowles Capacitors C3216X7R1E393KT vs 1206A0250393KDR
1206J0250393KDR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors C3216X7R1E393KT vs 1206J0250393KDR
CTMCC1206KTB250393 CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Central Technologies C3216X7R1E393KT vs CTMCC1206KTB250393

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3216X7R1E393KT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3216X7R1E393KT by TDK Corporation

  • Please alert me when C3216X7R1E393KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C3216X7R1E393KT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3216X7R1E393KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C3216X7R1E393KT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3216X7R1E393KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3216X7R1E393KT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: