There are no models available for this part yet.
Overview of C3216X7R1C475K by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C3216X7R1C475K by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant |
2131 In Stock |
|
$0.0970 / $0.6000 | Buy Now | ||
Bristol Electronics | 6000 |
|
RFQ | ||||
DISTI #
C3216X7R1C475K160AB.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 10% 16Volts RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 200 Limited Supply - Call TTI |
|
$0.1140 | Buy Now |
CAD Models for C3216X7R1C475K by TDK Corporation
Part Data Attributes for C3216X7R1C475K by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for C3216X7R1C475K
This table gives cross-reference parts and alternative options found for C3216X7R1C475K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R1C475K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B475K160NX072 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C3216X7R1C475K vs 1206B475K160NX072 |
1206YC475KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C3216X7R1C475K vs 1206YC475KAZ7A |
C3216X7R1C475KB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C3216X7R1C475K vs C3216X7R1C475KB |
1206B475K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C3216X7R1C475K vs 1206B475K160N |
CL31B475KOHNFNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | C3216X7R1C475K vs CL31B475KOHNFNE |
C3216X7R1C475KT/1.60 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C3216X7R1C475K vs C3216X7R1C475KT/1.60 |
1206B475K160YX072 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C3216X7R1C475K vs 1206B475K160YX072 |
CL31B475KOHVPNE | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C3216X7R1C475K vs CL31B475KOHVPNE |
Related Parts for C3216X7R1C475K
-
EMK316B7475KL-TFixed Capacitors
-
MCR10EZHFSR051Fixed Resistors
-
67910-0002Headers and Edge Type Connectors
-
LQH55DN221M03LFixed Inductors
-
MMBD4148Rectifier Diodes
-
ACF451832-153-TData Line Filters
-
IRFI540NPBFPower Field-Effect Transistors
-
TPD4E001DBVRTransient Suppressors
-
TPS40210QDGQRQ1Switching Regulator or Controllers