Part Details for C3216X5R1E225MB by TDK Corporation
Overview of C3216X5R1E225MB by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3216X5R1E225MB
C3216X5R1E225MB CAD Models
C3216X5R1E225MB Part Data Attributes
|
C3216X5R1E225MB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X5R1E225MB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216X5R1E225MB
This table gives cross-reference parts and alternative options found for C3216X5R1E225MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X5R1E225MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R225M25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C3216X5R1E225MB vs CM316X5R225M25AH |
CM316X5R225M25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C3216X5R1E225MB vs CM316X5R225M25AN |
CM316X5R225M25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C3216X5R1E225MB vs CM316X5R225M25AT |
SH31X225M250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C3216X5R1E225MB vs SH31X225M250CT |
MG31X225M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C3216X5R1E225MB vs MG31X225M250CT |
MG31X225M250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C3216X5R1E225MB vs MG31X225M250CG |
CM316X5R225M25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C3216X5R1E225MB vs CM316X5R225M25AL |
TMK316BJ225ML | CAP,CERAMIC,2.2UF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TAIYO YUDEN | C3216X5R1E225MB vs TMK316BJ225ML |
SH31X225M250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C3216X5R1E225MB vs SH31X225M250CG |
CM316X5R225M25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C3216X5R1E225MB vs CM316X5R225M25AT |