Part Details for C3216X5R1C106K by TDK Corporation
Overview of C3216X5R1C106K by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X5R1C106K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant |
8 In Stock |
|
$0.0780 / $0.3619 | Buy Now |
DISTI #
36287470
|
Verical | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 488 Package Multiple: 1 | Americas - 11945 |
|
$0.0443 / $0.0641 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 95 |
|
$0.1500 / $0.3000 | Buy Now |
|
Velocity Electronics | Our Stock | 36000 |
|
RFQ | |
DISTI #
C1S741000389068
|
Chip1Stop | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 11945 |
|
$0.0354 / $0.0735 | Buy Now |
Part Details for C3216X5R1C106K
C3216X5R1C106K CAD Models
C3216X5R1C106K Part Data Attributes:
|
C3216X5R1C106K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X5R1C106K
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216X5R1C106K
This table gives cross-reference parts and alternative options found for C3216X5R1C106K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X5R1C106K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.