Datasheets
C3216X5R1A686M160AC by:

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for C3216X5R1A686M160AC by TDK Corporation

Overview of C3216X5R1A686M160AC by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C3216X5R1A686M160AC

Part # Distributor Description Stock Price Buy
DISTI # 45AC4528
Newark Cap, 68Uf, 10V, Mlcc, 1206, Capacitance:68µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X5R1A686M160AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5726
  • 1 $1.3900
  • 10 $0.7650
  • 25 $0.7460
  • 50 $0.7260
  • 100 $0.7070
$0.7070 / $1.3900 Buy Now
DISTI # 445-14673-1-ND
DigiKey CAP CER 68UF 10V X5R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.6200
  • 10 $1.0210
  • 50 $0.7810
  • 100 $0.7063
  • 500 $0.5789
  • 1,000 $0.5391
  • 2,000 $0.5061
  • 4,000 $0.4788
  • 6,000 $0.4651
  • 10,000 $0.4498
  • 14,000 $0.4408
  • 20,000 $0.4321
$0.4321 / $1.6200 Buy Now
DISTI # 45AC4528
Avnet Americas Multilayer Ceramic Capacitor, 68 uF, 10 V, ± 20%, X5R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 45AC4528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 4576 Partner Stock
  • 1 $1.3900
  • 10 $0.7650
  • 25 $0.7460
  • 50 $0.7260
  • 100 $0.7070
$0.7070 / $1.3900 Buy Now
DISTI # C3216X5R1A686M160A
Avnet Americas Multilayer Ceramic Capacitor, 68 uF, 10 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X5R1A686M160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.6916
$0.6916 Buy Now
DISTI # 810-C3216X5R1A686M1C
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 68uF X5R 20% T: 1.6mm RoHS: Compliant 11578
  • 1 $1.6600
  • 10 $0.8060
  • 100 $0.7210
  • 500 $0.6230
  • 1,000 $0.5500
  • 2,000 $0.5170
  • 4,000 $0.4750
  • 10,000 $0.4410
$0.4410 / $1.6600 Buy Now
DISTI # V72:2272_06582122
Arrow Electronics Cap Ceramic 68uF 10V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 147 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2402 Container: Cut Strips Americas - 181
  • 181 $0.4311
$0.4311 Buy Now
Future Electronics C Series 1206 68 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel 819
Cut Tape/Mini-Reel
  • 1 $1.0900
  • 15 $0.9700
  • 50 $0.9200
  • 250 $0.8500
  • 1,000 $0.7900
$0.7900 / $1.0900 Buy Now
Future Electronics C Series 1206 68 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,000 $0.4700
  • 4,000 $0.4550
$0.4550 / $0.4700 Buy Now
DISTI # 32733268
Verical Cap Ceramic 68uF 10V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Americas - 2000
  • 64 $0.4888
  • 100 $0.4875
  • 200 $0.4863
  • 500 $0.4850
  • 1,000 $0.4838
$0.4838 / $0.4888 Buy Now
DISTI # 77261811
Verical Cap Ceramic 68uF 10V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 2402 Americas - 181
  • 147 $0.4232
$0.4232 Buy Now
DISTI # C3216X5R1A686M160AC.
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 68UF 10V 20% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 1670
In Stock
  • 10 $1.6600
$1.6600 Buy Now
DISTI # C3216X5R1A686M160AC
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 68uF X5R 20% T: 1.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.4720
$0.4720 Buy Now
DISTI # C3216X5R1A686MAC
TME Capacitor: ceramic, MLCC, 68uF, 10V, X5R, ±20%, SMD, 1206 Min Qty: 1 82
  • 1 $1.5780
  • 5 $0.9220
  • 10 $0.8480
  • 50 $0.7140
  • 100 $0.6670
  • 250 $0.6090
  • 500 $0.5700
  • 1,000 $0.5330
  • 2,000 $0.4990
  • 10,000 $0.4300
$0.4300 / $1.5780 Buy Now
DISTI # C3216X5R1A686M160AC
Avnet Abacus Multilayer Ceramic Capacitor, 68 uF, 10 V, � 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X5R1A686M160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 54
RFQ
DISTI # C1S741000748535
Chip1Stop Cap Ceramic 68uF 10V X5R 20% SMD 3.2 x 1.6 mm 85 C Plastic T/R pbFree: Yes Container: Cut Tape 2000
  • 1 $0.4970
  • 10 $0.3930
  • 50 $0.3910
  • 100 $0.3900
  • 200 $0.3890
  • 500 $0.3880
  • 1,000 $0.3870
$0.3870 / $0.4970 Buy Now
New Advantage Corporation LF SMD 1206 CAP CER 68UF 10V 20% X5R RoHS: Compliant Min Qty: 1 Package Multiple: 100 2632
  • 100 $0.8000
  • 1,000 $0.6500
  • 2,000 $0.5000
$0.5000 / $0.8000 Buy Now

Part Details for C3216X5R1A686M160AC

C3216X5R1A686M160AC CAD Models

C3216X5R1A686M160AC Part Data Attributes

C3216X5R1A686M160AC TDK Corporation
Buy Now Datasheet
Compare Parts:
C3216X5R1A686M160AC TDK Corporation Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer TDK
Capacitance 68 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for C3216X5R1A686M160AC

This table gives cross-reference parts and alternative options found for C3216X5R1A686M160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X5R1A686M160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C3216X5R1A686M(160AC) CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 68 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TDK Corporation C3216X5R1A686M160AC vs C3216X5R1A686M(160AC)

C3216X5R1A686M160AC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3216X5R1A686M160AC by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3216X5R1A686M160AC by TDK Corporation

Select Manufacturer
Which Manufacturer of C3216X5R1A686M160AC would you like to use for your alert(s)?
  • Please alert me when C3216X5R1A686M160AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3216X5R1A686M160AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3216X5R1A686M160AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3216X5R1A686M160AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3216X5R1A686M160AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3216X5R1A686M160AC by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: