-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4527
|
Newark | Cap, 47Uf, 10V, Mlcc, 1206, Capacitance:47µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X5R1A476M160AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54531 |
|
$0.2090 | Buy Now |
DISTI #
12T1948
|
Newark | Mlcc,1206,x5R,10V,47µf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X5R1A476M160AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6006-1-ND
|
DigiKey | CAP CER 47UF 10V X5R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68211 In Stock |
|
$0.2585 / $0.8500 | Buy Now |
DISTI #
810-C3216X5R1A476M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 47uF X5R 20% T: 1.6mm RoHS: Compliant | 26372 |
|
$0.2210 / $0.8300 | Buy Now |
|
Future Electronics | C Series 1206 47 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 2000Reel |
|
$0.1910 / $0.2050 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20%, X5R, 15% TC, 47UF, SURFACE MOUNT, 1206 | 1191 |
|
$0.4036 / $1.0090 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20%, X5R, 15% TC, 47UF, SURFACE MOUNT, 1206 | 31 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20%, X5R, 15% TC, 47UF, SURFACE MOUNT, 1206 | 16 |
|
$0.7000 / $0.8750 | Buy Now |
DISTI #
C3216X5R1A476M160AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 47uF X5R 20% T: 1.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1850 | Buy Now |
DISTI #
C3216X5R1A476MAB
|
TME | Capacitor: ceramic, MLCC, 47uF, 10V, X5R, ±20%, SMD, 1206 Min Qty: 1 | 348 |
|
$0.2880 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X5R1A476M160AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X5R1A476M160AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X5R1A476M160AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X5R1A476M160AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM31D476MNNJ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Surge Components Inc | C3216X5R1A476M160AB vs SCM31D476MNNJ |
GRM31CR61A476ME15L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C3216X5R1A476M160AB vs GRM31CR61A476ME15L |
LMK316BJ476ML-T | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C3216X5R1A476M160AB vs LMK316BJ476ML-T |
C1206C476M8PACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C3216X5R1A476M160AB vs C1206C476M8PACTM |
C1206B476M010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Holy Stone Enterprise Co Ltd | C3216X5R1A476M160AB vs C1206B476M010T |
C3216X5R476MDPS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | Darfon Corporation | C3216X5R1A476M160AB vs C3216X5R476MDPS |
1206X476M100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | C3216X5R1A476M160AB vs 1206X476M100CT |
SCM31D476MNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Surge Components Inc | C3216X5R1A476M160AB vs SCM31D476MNNE |
LMK316BJ476ML | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 47uF, 1206 | TAIYO YUDEN | C3216X5R1A476M160AB vs LMK316BJ476ML |
C1206C476M8PALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | KEMET Corporation | C3216X5R1A476M160AB vs C1206C476M8PALTM |