Part Details for C3216X5R1A336M160AB by TDK Corporation
Overview of C3216X5R1A336M160AB by TDK Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X5R1A336M160AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4397
|
Newark | Cap, 33Uf, 10V, Mlcc, 1206, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X5R1A336M160AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 18000 |
|
$0.2320 | Buy Now |
DISTI #
92Y6019
|
Newark | Cap, 33Uf, 10V, Mlcc, 1206, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X5R1A336M160AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11050 |
|
$0.3280 / $0.3580 | Buy Now |
DISTI #
445-6005-1-ND
|
DigiKey | CAP CER 33UF 10V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11200 In Stock |
|
$0.2681 / $1.1000 | Buy Now |
DISTI #
92Y6019
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 uF, 10 V, ? 20%, X5R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 92Y6019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 4720 Partner Stock |
|
$0.4360 / $0.8430 | Buy Now |
DISTI #
79Y4397
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 uF, 10 V, ? 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: 79Y4397) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 4 Days Container: Reel | 2000 Partner Stock |
|
$0.2630 / $0.2680 | Buy Now |
DISTI #
C3216X5R1A336M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 uF, 10 V, ? 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X5R1A336M160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2745 | Buy Now |
DISTI #
810-C3216X5R1A336M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 33uF X5R 20% T: 1.6mm RoHS: Compliant | 10303 |
|
$0.2680 / $1.0800 | Buy Now |
DISTI #
E02:0323_06886872
|
Arrow Electronics | Cap Ceramic 33uF 10V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Date Code: 2403 | Europe - 164000 |
|
$0.2362 / $0.2700 | Buy Now |
DISTI #
V72:2272_06582120
|
Arrow Electronics | Cap Ceramic 33uF 10V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1388 |
|
$0.2565 / $0.4331 | Buy Now |
|
Future Electronics | C Series 1206 33 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
Part Details for C3216X5R1A336M160AB
C3216X5R1A336M160AB CAD Models
C3216X5R1A336M160AB Part Data Attributes
|
C3216X5R1A336M160AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X5R1A336M160AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216X5R1A336M160AB
This table gives cross-reference parts and alternative options found for C3216X5R1A336M160AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X5R1A336M160AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X5R1A336MT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C3216X5R1A336M160AB vs C3216X5R1A336MT |
C3216X5R1A336M(160AB) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 33 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C3216X5R1A336M160AB vs C3216X5R1A336M(160AB) |