Part Details for C3216X5R1A225KT by TDK Corporation
Overview of C3216X5R1A225KT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X5R1A225KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | C1206X225K010 | 3276 |
|
$0.0432 / $0.0960 | Buy Now |
Part Details for C3216X5R1A225KT
C3216X5R1A225KT CAD Models
C3216X5R1A225KT Part Data Attributes
|
C3216X5R1A225KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X5R1A225KT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216X5R1A225KT
This table gives cross-reference parts and alternative options found for C3216X5R1A225KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X5R1A225KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C225K8PAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | C3216X5R1A225KT vs C1206C225K8PAC7215 |
C3216X5R1A225K/0.85 | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 2.2uF, 1206 | C3216X5R1A225KT vs C3216X5R1A225K/0.85 |
GRM319R61A225KA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.033"T, -55º ~ +85ºC, 13" Reel/Paper Tape | C3216X5R1A225KT vs GRM319R61A225KA01J |
C1206C225K8PACTU | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | C3216X5R1A225KT vs C1206C225K8PACTU |
C3216X5R1A225K | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic, CHIP, ROHS COMPLIANT | C3216X5R1A225KT vs C3216X5R1A225K |
GRM319R61A225KA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C3216X5R1A225KT vs GRM319R61A225KA01B |
C1206C225K8PACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C3216X5R1A225KT vs C1206C225K8PACTM |
GRM319R61A225KA01D | Murata Manufacturing Co Ltd | $0.1067 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.033"T, -55º ~ +85ºC, 7" Reel/Paper Tape | C3216X5R1A225KT vs GRM319R61A225KA01D |