Datasheets
C3216JB1H105M by:

Ceramic Capacitor, Ceramic,

Part Details for C3216JB1H105M by TDK Corporation

Overview of C3216JB1H105M by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C3216JB1H105M

C3216JB1H105M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C3216JB1H105M Part Data Attributes

C3216JB1H105M TDK Corporation
Buy Now Datasheet
Compare Parts:
C3216JB1H105M TDK Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style SMT
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code JB
Temperature Coefficient 10% ppm/°C
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for C3216JB1H105M

This table gives cross-reference parts and alternative options found for C3216JB1H105M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216JB1H105M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C3216JB1H105MB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, JB, 10% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT TDK Corporation C3216JB1H105M vs C3216JB1H105MB
C3216JB1H105M(160AA) CAPACITOR, CERAMIC, MULTILAYER, 50 V, JB, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TDK Corporation C3216JB1H105M vs C3216JB1H105M(160AA)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3216JB1H105M by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3216JB1H105M by TDK Corporation

Select Manufacturer
Which Manufacturer of C3216JB1H105M would you like to use for your alert(s)?
  • Please alert me when C3216JB1H105M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3216JB1H105M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3216JB1H105M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3216JB1H105M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3216JB1H105M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3216JB1H105M by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: