-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5071
|
Newark | Cap, 3900Pf, 250V, Mlcc, 1206 Rohs Compliant: Yes |Tdk C3216C0G2E392J115AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0630 / $0.0730 | Buy Now |
DISTI #
03AM5070
|
Newark | Cap, 3900Pf, 250V, Mlcc, 1206 Rohs Compliant: Yes |Tdk C3216C0G2E392J115AA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.0910 / $0.3330 | Buy Now |
DISTI #
87R4192
|
Newark | Capacitor Ceramic 3900Pf 250V, C0G, 5%, 1206, Full Reel, Capacitance:3900Pf, Voltage(Dc):250V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Rohs Compliant: Yes |Tdk C3216C0G2E392J115AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0830 | Buy Now |
DISTI #
445-4146-1-ND
|
DigiKey | CAP CER 3900PF 250V C0G 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4437 In Stock |
|
$0.0512 / $0.3400 | Buy Now |
DISTI #
C3216C0G2E392J115A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 250 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C3216C0G2E392J115A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0668 | Buy Now |
DISTI #
810-C3216C0G2E392J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250V 3900pF C0G 5% T: 1.15mm RoHS: Compliant | 11653 |
|
$0.0500 / $0.3400 | Buy Now |
|
Future Electronics | C Series 1206 3900 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0559 / $0.0607 | Buy Now |
DISTI #
C3216C0G2E392J115AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250V 3900pF C0G 5% T: 1.15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 176000 In Stock |
|
$0.0550 / $0.0680 | Buy Now |
DISTI #
C3216C0G2E392JAA
|
TME | Capacitor: ceramic, MLCC, 3.9nF, 250V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0572 | RFQ |
DISTI #
C3216C0G2E392J115AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 250 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C3216C0G2E392J115AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216C0G2E392J115AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216C0G2E392J115AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216C0G2E392J115AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216C0G2E392J115AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA5H3C0G2E392J115AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C3216C0G2E392J115AA vs CGA5H3C0G2E392J115AA |
CGA5H3COG2E392JB | Cap,Ceramic,3.9nF,250VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,1206 Case | TDK Corporation | C3216C0G2E392J115AA vs CGA5H3COG2E392JB |
C3216C0G2E392JB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206, CHIP | TDK Corporation | C3216C0G2E392J115AA vs C3216C0G2E392JB |
C3216C0G2E392JT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206, CHIP | TDK Corporation | C3216C0G2E392J115AA vs C3216C0G2E392JT |