Part Details for C3216C0G1H473JT by TDK Corporation
Overview of C3216C0G1H473JT by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3216C0G1H473JT
C3216C0G1H473JT CAD Models
C3216C0G1H473JT Part Data Attributes
|
C3216C0G1H473JT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216C0G1H473JT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216C0G1H473JT
This table gives cross-reference parts and alternative options found for C3216C0G1H473JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216C0G1H473JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216C0G1H473J115AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C3216C0G1H473JT vs C3216C0G1H473J115AA |
CGJ5H2C0G1H473J115AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C3216C0G1H473JT vs CGJ5H2C0G1H473J115AA |
GRM31M5C1H473JA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C3216C0G1H473JT vs GRM31M5C1H473JA01B |
C3216C0G1H473J(115AA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.047 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C3216C0G1H473JT vs C3216C0G1H473J(115AA) |
CGJ5H2C0G1H473JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.047uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C3216C0G1H473JT vs CGJ5H2C0G1H473JT |
CGA5H2COG1H473JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1206, | TDK Corporation | C3216C0G1H473JT vs CGA5H2COG1H473JT |
GCM31M5C1H473JA16B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C3216C0G1H473JT vs GCM31M5C1H473JA16B |
C3216COG1H473JB | Cap,Ceramic,47nF,50VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,1206 Case | TDK Corporation | C3216C0G1H473JT vs C3216COG1H473JB |
GCH31M5C1H473JE01K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C3216C0G1H473JT vs GCH31M5C1H473JE01K |
GRM31M5C1H473JA01L | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | C3216C0G1H473JT vs GRM31M5C1H473JA01L |