Part Details for C320C824K1R5HA by KEMET Corporation
Overview of C320C824K1R5HA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C320C824K1R5HA
C320C824K1R5HA CAD Models
C320C824K1R5HA Part Data Attributes
|
C320C824K1R5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C824K1R5HA
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C320C824K1R5HA
This table gives cross-reference parts and alternative options found for C320C824K1R5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C824K1R5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C324C824K1R5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C824K1R5HA vs C324C824K1R5HA7301 |
C320C824K1R5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C824K1R5HA vs C320C824K1R5TA7303 |
C320C824K1R5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C824K1R5HA vs C320C824K1R5HA7303 |
C320C824K1R5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C320C824K1R5HA vs C320C824K1R5TA7301 |
C324C824K1R5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C824K1R5HA vs C324C824K1R5HA |
C320C824K1R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C824K1R5HA vs C320C824K1R5TA9170 |
C324C824K1R5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C320C824K1R5HA vs C324C824K1R5TA7301 |
C324C824K1R5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C824K1R5HA vs C324C824K1R5TA7303 |
C324C824K1R5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C320C824K1R5HA vs C324C824K1R5TA |