C320C153K1R5TA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2012, RADIAL LEADED

Overview of C320C153K1R5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C320C153K1R5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 72K6398
Newark Ceramic Capacitor 0.015Uf 100V, X7R, 10%, Radial, Capacitance:0.015µf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Product Diameter:- Rohs Compliant: Yes |Kemet C320C153K1R5TA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0830
$0.0830 Buy Now
DISTI # 399-4272-ND
DigiKey CAP CER 0.015UF 100V X7R RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk 1888
In Stock
  • 1 $0.2500
  • 10 $0.1680
  • 50 $0.1236
  • 100 $0.1006
  • 500 $0.0794
  • 1,000 $0.0670
  • 2,500 $0.0635
  • 5,000 $0.0621
$0.0621 / $0.2500 Buy Now
DISTI # C320C153K1R5TA
Avnet Americas Multilayer Ceramic Capacitor, 0.015 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C320C153K1R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 500 $0.0578
$0.0578 Buy Now
DISTI # 80-C320C153K1R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.015uF X7R 10% LS=2.54mm RoHS: Compliant 1904
  • 1 $0.3600
  • 10 $0.2390
  • 100 $0.1440
  • 1,000 $0.0950
  • 2,500 $0.0760
  • 10,000 $0.0690
  • 25,000 $0.0680
  • 50,000 $0.0660
  • 100,000 $0.0650
$0.0650 / $0.3600 Buy Now
DISTI # C320C153K1R5TA
TTI Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.015uF X7R 10% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Bulk Americas - 0
  • 2,500 $0.0680
  • 5,000 $0.0620
$0.0620 / $0.0680 Buy Now
DISTI # C320C153K1R5TA
Avnet Abacus Multilayer Ceramic Capacitor, 0.015 uF, 100 V, � 10%, X7R, Radial Leaded (Alt: C320C153K1R5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C320C153K1R5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C320C153K1R5TA by KEMET Corporation

C320C153K1R5TA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.84 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
3.18 mm
Want to compare parts?
  1. C320C153K1R5TA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2012, RADIAL LEADED
    VS

Alternate Parts for C320C153K1R5TA

This table gives cross-reference parts and alternative options found for C320C153K1R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C153K1R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C324C153K1R5TA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2012, RADIAL LEADED KEMET Corporation C320C153K1R5TA vs C324C153K1R5TA
C324C153K1R5TA7305 Ceramic Capacitor, Ceramic, KEMET Corporation C320C153K1R5TA vs C324C153K1R5TA7305
C324C153K1R5TA7303 Ceramic Capacitor, Ceramic, KEMET Corporation C320C153K1R5TA vs C324C153K1R5TA7303
C324C153K1R5TA7301 Ceramic Capacitor, Ceramic, KEMET Corporation C320C153K1R5TA vs C324C153K1R5TA7301
C320C153K1R5HA7301 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, KEMET Corporation C320C153K1R5TA vs C320C153K1R5HA7301
C324C153K1R5HA7301 Ceramic Capacitor, Ceramic, KEMET Corporation C320C153K1R5TA vs C324C153K1R5HA7301
C320C153K1R5TA7305 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, KEMET Corporation C320C153K1R5TA vs C320C153K1R5TA7305
C320C153K1R5HA7303 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, KEMET Corporation C320C153K1R5TA vs C320C153K1R5HA7303
C320C153K1R5TA7303 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2012, RADIAL LEADED KEMET Corporation C320C153K1R5TA vs C320C153K1R5TA7303
C324C153K1R5HA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2012, RADIAL LEADED KEMET Corporation C320C153K1R5TA vs C324C153K1R5HA

Related Parts for C320C153K1R5TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C320C153K1R5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C320C153K1R5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C320C153K1R5TA would you like to use for your alert(s)?
  • Please alert me when C320C153K1R5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C320C153K1R5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C320C153K1R5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C320C153K1R5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C320C153K1R5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C320C153K1R5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: