There are no models available for this part yet.
Overview of C320C101J2G5HA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C320C101J2G5HA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C320C101J2G5HA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=2.54mm RoHS: Not Compliant | 0 |
|
$0.0750 / $0.4200 | Order Now |
CAD Models for C320C101J2G5HA by KEMET Corporation
Part Data Attributes for C320C101J2G5HA by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2012
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.84 mm
|
JESD-609 Code
|
e0
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.18 mm
|
Alternate Parts for C320C101J2G5HA
This table gives cross-reference parts and alternative options found for C320C101J2G5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C101J2G5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C320C101J2G5TA91707303 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | KEMET Corporation | C320C101J2G5HA vs C320C101J2G5TA91707303 |
C324C101J2G5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C101J2G5HA vs C324C101J2G5TATR |
C320C101K2G5TA7303 | Ceramic Capacitor, Ceramic | KEMET Corporation | C320C101J2G5HA vs C320C101K2G5TA7303 |
C324C101J2G5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C101J2G5HA vs C324C101J2G5TA7301 |
C320C101J2G5TA9170 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | KEMET Corporation | C320C101J2G5HA vs C320C101J2G5TA9170 |
C324C101J2G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C101J2G5HA vs C324C101J2G5HA7317 |
C320C101K2G5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C101J2G5HA vs C320C101K2G5TA7301 |
C324C101J2G5TA91707317 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | KEMET Corporation | C320C101J2G5HA vs C324C101J2G5TA91707317 |
C320C101K2G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C101J2G5HA vs C320C101K2G5HA7303 |
C320C101K2G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C101J2G5HA vs C320C101K2G5HA |