Part Details for C318C511FAG5HA7301 by KEMET Corporation
Overview of C318C511FAG5HA7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for C318C511FAG5HA7301
C318C511FAG5HA7301 CAD Models
C318C511FAG5HA7301 Part Data Attributes
|
C318C511FAG5HA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C318C511FAG5HA7301
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C318C511FAG5HA7301
This table gives cross-reference parts and alternative options found for C318C511FAG5HA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C318C511FAG5HA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C318C511FAG5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C318C511FAG5HA7301 vs C318C511FAG5TA |
C318C511FAG5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C511FAG5HA7301 vs C318C511FAG5TATR |
C318C511FAG5TA91707303 | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1510, | KEMET Corporation | C318C511FAG5HA7301 vs C318C511FAG5TA91707303 |
C318C511FAG5TA9170 | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1510, | KEMET Corporation | C318C511FAG5HA7301 vs C318C511FAG5TA9170 |
C318C511FAG5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C511FAG5HA7301 vs C318C511FAG5TA7303 |
C318C511FAG5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C318C511FAG5HA7301 vs C318C511FAG5TA7301 |
C318C511FAG5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C511FAG5HA7301 vs C318C511FAG5HA |
C318C511FAG5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C511FAG5HA7301 vs C318C511FAG5HA7305 |
C318C511FAG5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C511FAG5HA7301 vs C318C511FAG5HATR |
C318C511FAG5TA91707301 | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1510, | KEMET Corporation | C318C511FAG5HA7301 vs C318C511FAG5TA91707301 |