There are no models available for this part yet.
Overview of C318C131G3G5HATR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for C318C131G3G5HATR by KEMET Corporation
Part Data Attributes for C318C131G3G5HATR by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.00013 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.97 mm
|
JESD-609 Code
|
e0
|
Length
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 12 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.54 mm
|
Alternate Parts for C318C131G3G5HATR
This table gives cross-reference parts and alternative options found for C318C131G3G5HATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C318C131G3G5HATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C318C131G3G5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C318C131G3G5HATR vs C318C131G3G5TA |
C318C131G3G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C131G3G5HATR vs C318C131G3G5HA7301 |
C318C131G3G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C131G3G5HATR vs C318C131G3G5TA7303 |
C318C131G3G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C131G3G5HATR vs C318C131G3G5TA7317 |
C318C131G3G5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C318C131G3G5HATR vs C318C131G3G5TA7301 |
C318C131G3G5TA91707305 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1510, | KEMET Corporation | C318C131G3G5HATR vs C318C131G3G5TA91707305 |
C318C131G3G5TA91707303 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1510, | KEMET Corporation | C318C131G3G5HATR vs C318C131G3G5TA91707303 |
C318C131G3G5TA9170 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1510, | KEMET Corporation | C318C131G3G5HATR vs C318C131G3G5TA9170 |
C318C131G3G5TA91707317 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1510, | KEMET Corporation | C318C131G3G5HATR vs C318C131G3G5TA91707317 |
C318C131G3G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C131G3G5HATR vs C318C131G3G5HA7303 |