Part Details for C318C123F5G5HA by KEMET Corporation
Overview of C318C123F5G5HA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for C318C123F5G5HA
C318C123F5G5HA CAD Models
C318C123F5G5HA Part Data Attributes
|
C318C123F5G5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C318C123F5G5HA
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C318C123F5G5HA
This table gives cross-reference parts and alternative options found for C318C123F5G5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C318C123F5G5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C318C123F5G5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C123F5G5HA vs C318C123F5G5TATR |
C318C123F5G5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C318C123F5G5HA vs C318C123F5G5TA |
C318C123F5G5TA91707305 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1510, | KEMET Corporation | C318C123F5G5HA vs C318C123F5G5TA91707305 |
C318C123F5G5TA9170 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1510, | KEMET Corporation | C318C123F5G5HA vs C318C123F5G5TA9170 |
C318C123F5G5TA91707301 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1510, | KEMET Corporation | C318C123F5G5HA vs C318C123F5G5TA91707301 |
C318C123F5G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C123F5G5HA vs C318C123F5G5TA7317 |
C318C123F5G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C123F5G5HA vs C318C123F5G5HATR |
C318C123F5G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C123F5G5HA vs C318C123F5G5HA7303 |
C318C123F5G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C123F5G5HA vs C318C123F5G5HA7301 |
C318C123F5G5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C318C123F5G5HA vs C318C123F5G5TA7301 |