Part Details for C317C680F3G5TA91707303 by KEMET Corporation
Overview of C317C680F3G5TA91707303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C317C680F3G5TA91707303
C317C680F3G5TA91707303 CAD Models
C317C680F3G5TA91707303 Part Data Attributes
|
C317C680F3G5TA91707303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C680F3G5TA91707303
KEMET Corporation
Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C317C680F3G5TA91707303
This table gives cross-reference parts and alternative options found for C317C680F3G5TA91707303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C680F3G5TA91707303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C317C680F3G5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C680F3G5TA91707303 vs C317C680F3G5HA |
C317C680F3G5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C680F3G5TA91707303 vs C317C680F3G5HA7305 |
C317C680F3G5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C680F3G5TA91707303 vs C317C680F3G5HA7301 |
C317C680F3G5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C680F3G5TA91707303 vs C317C680F3G5HA7317 |
C316C680F3G5TA91707305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | C317C680F3G5TA91707303 vs C316C680F3G5TA91707305 |
C317C680F3G5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C680F3G5TA91707303 vs C317C680F3G5HA7303 |
C317C680F3G5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | C317C680F3G5TA91707303 vs C317C680F3G5TA9170 |
C316C680F3G5TA91707301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | C317C680F3G5TA91707303 vs C316C680F3G5TA91707301 |
C317C680F3G5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C680F3G5TA91707303 vs C317C680F3G5TA7303 |
C316C680F3G5TA91707303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | C317C680F3G5TA91707303 vs C316C680F3G5TA91707303 |