Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
8 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Capacitor, ceramic,560Pf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C317C561K2R5TA
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
1,000
$0.0830
2,500
$0.0750
$0.0750 / $0.0830
Buy Now
Details
DISTI #
399-C317C561K2R5TA-ND
DigiKey
CAP CER RAD MONO
Min Qty:
2000
Lead time:
13 Weeks
Container:
Bulk
Temporarily Out of Stock
$0.0936
Buy Now
Details
Avnet Americas
Multilayer Ceramic Capacitor, 560 pF, 200 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: C317C561K2R5TA)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
16 Weeks, 0 Days
Container:
Bulk
0
RFQ
Details
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - Leaded 200V 560pF X7R 10% LS=5.08mm
RoHS:
Compliant
0
1
$0.3500
10
$0.2460
100
$0.1480
1,000
$0.0930
2,500
$0.0840
10,000
$0.0760
25,000
$0.0740
50,000
$0.0690
100,000
$0.0640
$0.0640 / $0.3500
Order Now
Details
Avnet Abacus
Multilayer Ceramic Capacitor, 560 pF, 200 V, � 10%, X7R, Radial Leaded (Alt: C317C561K2R5TA)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
500
Lead time:
25 Weeks, 0 Days
Abacus - 0
Buy Now
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, 1510, RADIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C317C561K2R5TA7317 - KEMET Corporation
C317C561K2R5HA7305 - KEMET Corporation
C316C561K2R5TA9170 - KEMET Corporation
C317C561K2R5HA7301 - KEMET Corporation
C317C561K2R5TA9170 - KEMET Corporation
C317C561K2R5TA7305 - KEMET Corporation
C317C561K2R5HA7317 - KEMET Corporation
C317C561K2R5TATR - KEMET Corporation
This table gives cross-reference parts and alternative options found for C317C561K2R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C561K2R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C317C561K2R5TA7317
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1510,
KEMET Corporation
C317C561K2R5TA vs C317C561K2R5TA7317
C317C561K2R5HA7305
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1510,
KEMET Corporation
C317C561K2R5TA vs C317C561K2R5HA7305
C316C561K2R5TA9170
Ceramic Capacitor, Ceramic,
KEMET Corporation
C317C561K2R5TA vs C316C561K2R5TA9170
C317C561K2R5HA7301
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1510,
KEMET Corporation
C317C561K2R5TA vs C317C561K2R5HA7301
C317C561K2R5TA9170
Ceramic Capacitor, Ceramic,
KEMET Corporation
C317C561K2R5TA vs C317C561K2R5TA9170
C317C561K2R5TA7305
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1510,
KEMET Corporation
C317C561K2R5TA vs C317C561K2R5TA7305
C317C561K2R5HA7317
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1510,
KEMET Corporation
C317C561K2R5TA vs C317C561K2R5HA7317
C317C561K2R5TATR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, RADIAL LEADED
KEMET Corporation
C317C561K2R5TA vs C317C561K2R5TATR