Datasheets
C317C560F2G5TA7305 by: KEMET Corporation

Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1510,

Part Details for C317C560F2G5TA7305 by KEMET Corporation

Overview of C317C560F2G5TA7305 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for C317C560F2G5TA7305

C317C560F2G5TA7305 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C317C560F2G5TA7305 Part Data Attributes

C317C560F2G5TA7305 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C317C560F2G5TA7305 KEMET Corporation Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1510,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1510
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.08 mm
JESD-609 Code e3
Length 3.81 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.54 mm

Alternate Parts for C317C560F2G5TA7305

This table gives cross-reference parts and alternative options found for C317C560F2G5TA7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C560F2G5TA7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C316C560F2G5TA91707305 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1510, C317C560F2G5TA7305 vs C316C560F2G5TA91707305
C316C560F2G5TA91707317 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1510, C317C560F2G5TA7305 vs C316C560F2G5TA91707317
C316C560F2G5TA91707303 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1510, C317C560F2G5TA7305 vs C316C560F2G5TA91707303
C317C560F2G5HA KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Through Hole Mount, 1510, RADIAL LEADED C317C560F2G5TA7305 vs C317C560F2G5HA
C316C560F2G5TA91707301 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1510, C317C560F2G5TA7305 vs C316C560F2G5TA91707301
C317C560F2G5HA7303 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1510, C317C560F2G5TA7305 vs C317C560F2G5HA7303
C317C560F2G5TA91707301 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1510, C317C560F2G5TA7305 vs C317C560F2G5TA91707301
C317C560F2G5HA7317 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1510, C317C560F2G5TA7305 vs C317C560F2G5HA7317
C317C560F2G5TA91707317 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1510, C317C560F2G5TA7305 vs C317C560F2G5TA91707317
C317C560F2G5TA7301 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Through Hole Mount, 1510, RADIAL LEADED C317C560F2G5TA7305 vs C317C560F2G5TA7301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C317C560F2G5TA7305 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C317C560F2G5TA7305 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C317C560F2G5TA7305 would you like to use for your alert(s)?
  • Please alert me when C317C560F2G5TA7305 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C317C560F2G5TA7305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C317C560F2G5TA7305 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C317C560F2G5TA7305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C317C560F2G5TA7305.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C317C560F2G5TA7305 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: