-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H4497
|
Newark | Capacitance:220Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:-, Dielectric Characteristic:C0G/Np0, Lead Spacing:-, Capacitor Case/Package:Radial Leaded, Product Range:Goldmax 300 Series, Product Diameter:- Rohs Compliant: Yes |Kemet C317C221J5G5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 494 |
|
$0.0650 | Buy Now |
DISTI #
399-C317C221J5G5TA-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1998 In Stock |
|
$0.0907 / $0.4100 | Buy Now |
DISTI #
91H4497
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: 91H4497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 494 Partner Stock |
|
RFQ | |
DISTI #
C317C221J5G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C317C221J5G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C317C221J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 220pF C0G 5% LS=5.08mm RoHS: Compliant | 1572 |
|
$0.0830 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitors Mlcc - Leaded 50V 220Pf C0G 5% Ls=5.08Mm RoHS: Compliant |
500 Partner Stock |
|
$0.0994 / $0.1093 | Buy Now |
DISTI #
C317C221J5G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: C317C221J5G5TA) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C317C221J5G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C221J5G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C317C221J5G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C221J5G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C317C221K5G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C221J5G5TA vs C317C221K5G5HA7305 |
C317C221K5G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C221J5G5TA vs C317C221K5G5TA7305 |
C317C221K5G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C221J5G5TA vs C317C221K5G5TA7303 |
C317C221J5G5TA7317 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510 | KEMET Corporation | C317C221J5G5TA vs C317C221J5G5TA7317 |
C316C221J5G5TA91707303 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | KEMET Corporation | C317C221J5G5TA vs C316C221J5G5TA91707303 |
C317C221J5G5TA7305 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | KEMET Corporation | C317C221J5G5TA vs C317C221J5G5TA7305 |
C317C221J5G5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C317C221J5G5TA vs C317C221J5G5TA7303 |
C317C221J5G5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C317C221J5G5TA vs C317C221J5G5TA7301 |
C317C221J5G5TATR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C317C221J5G5TA vs C317C221J5G5TATR |
C317C221J5G5TA91707303 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | KEMET Corporation | C317C221J5G5TA vs C317C221J5G5TA91707303 |