Part Details for C317C220J2G5TATR by KEMET Corporation
Overview of C317C220J2G5TATR by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for C317C220J2G5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K6743
|
Newark | 22.0Pf 200V Rohs Compliant: Yes |Kemet C317C220J2G5TATR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1250 | Buy Now |
DISTI #
C317C220J2G5TATR
|
Avnet Americas | RDL,CONF,NP0,22PF,200V,5%,.15X.23,.2LS,TR, - Tape and Reel (Alt: C317C220J2G5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0646 | Buy Now |
DISTI #
V72:2272_17025861
|
Arrow Electronics | Cap Ceramic 22pF 200V C0G 5% Radial 5.08mm 125°C Extreme Low ESR Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1820 Container: Cut Strips | Americas - 383 |
|
$0.0154 / $0.0765 | Buy Now |
DISTI #
27136357
|
Verical | Cap Ceramic 22pF 200V C0G 5% Radial 5.08mm 125°C Extreme Low ESR Bulk RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 1820 | Americas - 383 |
|
$0.0154 / $0.0196 | Buy Now |
DISTI #
C1S408402421984
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 383 |
|
$0.0788 / $0.1150 | Buy Now |
Part Details for C317C220J2G5TATR
C317C220J2G5TATR CAD Models
C317C220J2G5TATR Part Data Attributes
|
C317C220J2G5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C220J2G5TATR
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C317C220J2G5TATR
This table gives cross-reference parts and alternative options found for C317C220J2G5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C220J2G5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C317C220K2G5TA7317 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, | KEMET Corporation | C317C220J2G5TATR vs C317C220K2G5TA7317 |
C317C220J2G5TA9170 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, | KEMET Corporation | C317C220J2G5TATR vs C317C220J2G5TA9170 |
C317C220J2G5TA7317 | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510 | KEMET Corporation | C317C220J2G5TATR vs C317C220J2G5TA7317 |
C316C220J2G5TA91707317 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, | KEMET Corporation | C317C220J2G5TATR vs C316C220J2G5TA91707317 |
C317C220K2G5TA7305 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, | KEMET Corporation | C317C220J2G5TATR vs C317C220K2G5TA7305 |
C317C220K2G5TA7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, | KEMET Corporation | C317C220J2G5TATR vs C317C220K2G5TA7303 |
C317C220K2G5HA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C317C220J2G5TATR vs C317C220K2G5HA |
C317C220J2G5TA91707301 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C317C220J2G5TATR vs C317C220J2G5TA91707301 |
C317C220J2G5HA7317 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, | KEMET Corporation | C317C220J2G5TATR vs C317C220J2G5HA7317 |
C317C220J2G5HA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C317C220J2G5TATR vs C317C220J2G5HA |