Datasheets
C317C101K2R5TA7303 by: KEMET Corporation

Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1510,

Part Details for C317C101K2R5TA7303 by KEMET Corporation

Overview of C317C101K2R5TA7303 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for C317C101K2R5TA7303

C317C101K2R5TA7303 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C317C101K2R5TA7303 Part Data Attributes

C317C101K2R5TA7303 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C317C101K2R5TA7303 KEMET Corporation Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1510,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.08 mm
JESD-609 Code e3
Length 3.81 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR, 12 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.54 mm

Alternate Parts for C317C101K2R5TA7303

This table gives cross-reference parts and alternative options found for C317C101K2R5TA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C101K2R5TA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C317C101K2R5TATR KEMET Corporation $0.1460 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED C317C101K2R5TA7303 vs C317C101K2R5TATR
C317C101K2R5TA9170 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, C317C101K2R5TA7303 vs C317C101K2R5TA9170
C317C101K2R5TA KEMET Corporation $0.0285 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, 1510, RADIAL LEADED C317C101K2R5TA7303 vs C317C101K2R5TA
C317C101K2R5TA7317 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1510, C317C101K2R5TA7303 vs C317C101K2R5TA7317
C317C101K2R5HA7303 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1510, C317C101K2R5TA7303 vs C317C101K2R5HA7303
C317C101K2R5HA7301 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, 1510, RADIAL LEADED C317C101K2R5TA7303 vs C317C101K2R5HA7301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C317C101K2R5TA7303 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C317C101K2R5TA7303 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C317C101K2R5TA7303 would you like to use for your alert(s)?
  • Please alert me when C317C101K2R5TA7303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C317C101K2R5TA7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C317C101K2R5TA7303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C317C101K2R5TA7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C317C101K2R5TA7303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C317C101K2R5TA7303 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: